text.skipToContent text.skipToNavigation

Référence fabricant

RMCF0603FT180K

RMCF Series 0603 180 kOhm ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Stackpole Electronics RMCF0603FT180K - Caractéristiques techniques
Attributes Table
Resistance: 180kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
25 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
10,00 $
USD
Quantité
Prix unitaire
5 000
$0.002
20 000
$0.002
100 000
$0.0019
200 000
$0.0018
625 000+
$0.0017
Product Variant Information section