| Détails de la pièce | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Relay Type | Contact Form | Contact Current-Max | Nominal Coil Voltage | Termination Style | Coil Type | Coil Current | Coil Resistance | Switching Voltage | Power Dissipation | Contact Material | Insulation Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
| Qté Prix unitaire 1 $0.875 30 $0.85 75 $0.83 200 $0.81 400 $0.77 | 18 725 Prêt à expédier! | 18 Semaines | 2501 | Tube | SPDT (1 Form C) | 25A | 12V | PC Pin | PCB Mount | |||||||||||
| Qté Prix unitaire 25 $0.775 75 $0.755 125 $0.745 500 $0.72 750 $0.705 | 14 475 Prêt à expédier! | N/A | 2445 | Tube | SPST (1 Form A) | 25A | 12V | PC Pin | PCB Mount | |||||||||||
| Qté Prix unitaire 1 $1.10 30 $1.09 75 $1.07 200 $1.06 400 $1.03 | 1 000 Prêt à expédier! | N/A | 2547 | Tray | SPDT (1 Form C) | 30A | 12V | PC Pin | PCB Mount | |||||||||||
| Qté Prix unitaire 1 $1.17 25 $1.16 75 $1.14 150 $1.13 400 $1.10 | 985 Prêt à expédier! | N/A | 2442 | Tray | SPDT (1 Form C) | 30A | 12V | PC Pin | PCB Mount | |||||||||||
American Zettler AZ973 Series 30 A SPDT 12 VDC Mini-ISO Quick Connect Automotive Relay | Qté Prix unitaire 1 $3.27 10 $3.20 25 $3.15 75 $3.10 150 $3.02 | 628 Prêt à expédier! | N/A | 2445 | Tray | Automotive | SPDT (1 Form C) | 30A | 12V | Quick Connect | Non-Latching | 85Ω | 75V | 0.68W | Silver Tin Oxide | 100MΩ | -55°C to +110°C | 5 | Bracket Mount | |
| Qté Prix unitaire 1 $2.38 20 $2.33 40 $2.30 125 $2.26 250 $2.21 | 300 Prêt à expédier! | N/A | 2529 | Tray | SPDT (1 Form C) | 60A | 24V | PC Pin | PCB Mount | |||||||||||
American Zettler AZ9891 Series 30 A SPDT 12 VDC Sub-Micro Through Hole Automotive Relay | Qté Prix unitaire 1 $1.78 25 $1.76 50 $1.74 150 $1.72 300 $1.68 | 273 Prêt à expédier! | 12 Semaines | 2407 | Tube | Audio/Video | DPST (1 Form A and B) | 12V | PC Pin | Non-Latching | 30A | 225Ω | 16V | Silver Tin Oxide | 100MΩ | -40°C to +85°C | 10 | Through Hole | ||
American Zettler AZ9741 Series 30 A SPDT 24 VDC Mini-ISO PCB Terminal Automotive Relay | Qté Prix unitaire 100 $1.49 200 $1.48 300 $1.47 500 $1.45 | 0 | N/A | Box | SPDT (1 Form C) | 30A | 24V | PC Pin | PCB Mount | |||||||||||
American Zettler AZ9471 Series SPDT (1 Form C) 12 V 35 A Through Hole Automotive Relay | Qté Prix unitaire 25 $1.06 75 $1.03 125 $1.02 375 $0.985 625 $0.96 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 35A | 12V | PC Pin | Non-Latching | 50mA | 240Ω | 16V | 600mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
| Qté Prix unitaire 25 $1.06 75 $1.03 125 $1.02 375 $0.985 625 $0.96 | 0 | 14 Semaines | Tray | Automotive | SPDT (1 Form C) | 35A | 12V | Solder | 50mA | 240Ω | 16V | 1.09W | Silver Tin Oxide | 100MΩ | -40°C to +85°C | 5 | Through Hole | |||
American Zettler AZ9471 Series 35 A SPDT (1 Form C) 24 VDC SubMiniature Automotive Relay | Qté Prix unitaire 25 $1.09 75 $1.07 125 $1.06 375 $1.05 625 $1.03 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 35A | 24V | PC Pin | Non-Latching | 33.3mA | 720Ω | 16V | 800mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | Through Hole | |||
American Zettler AZ9471 Series6 VDC 1C SPDT Single Side Stable PC Board Automotive Relay | Qté Prix unitaire 25 $1.06 75 $1.03 125 $1.02 375 $0.985 625 $0.96 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 35A | 6V | PC Pin | Non-Latching | 100mA | 60Ω | 16V | 1.09W | Silver Tin Oxide (AgSnO) | 100MΩ | -40°C to +85°C | 5 | Through Hole | |
American Zettler AZ970 Series SPST-NO (1 Form A) 12 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 50 $0.99 100 $0.97 200 $0.955 250 $0.95 750 $0.915 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 12V | PC Pin | Non-Latching | 133.3mA | 90Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
American Zettler AZ970 Series SPST-NO (1 Form A) 24 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 50 $1.04 100 $1.02 200 $1.00 250 $0.995 750 $0.96 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
| Qté Prix unitaire 50 $1.14 100 $1.13 200 $1.12 250 $1.11 750 $1.09 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 30A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | ||||
| Qté Prix unitaire 300 $1.66 | 0 | N/A | Tray | SPDT (1 Form C) | 45A | 12V | Through Hole | |||||||||||||
American Zettler AZ9701 Series SPST-NO (1 Form A) 24 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 300 $1.68 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 150V | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | ||||
American Zettler AZ970E Series SPST-NO (1 Form A) 12 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 300 $0.94 600 $0.915 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 12V | PC Pin | Non-Latching | 133.3mA | 90Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
American Zettler AZ970E Series SPST-NO (1 Form A) 24 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 300 $0.985 600 $0.96 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
American Zettler AZ970E Series SPDT (1 Form C) 12 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 300 $1.05 600 $1.03 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 30A | 12V | PC Pin | Non-Latching | 133.3mA | 90Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
American Zettler AZ970E Series SPDT (1 Form C) 24 V 45 A Through Hole Automotive Relay | Qté Prix unitaire 300 $1.11 600 $1.09 | 0 | N/A | Tray | Automotive | SPDT (1 Form C) | 30A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
| Qté Prix unitaire 50 $1.06 100 $1.05 200 $1.04 750 $1.02 | 0 | N/A | Tray | SPST (1 Form A) | 40A | 12V | PC Pin | PCB Mount | ||||||||||||
| Qté Prix unitaire 1 $1.13 30 $1.12 75 $1.10 200 $1.09 400 $1.06 | 0 | N/A | Tray | SPST (1 Form A) | 40A | 12V | PC Pin | PCB Mount | ||||||||||||
American Zettler AZ971 Series SPST-NO (1 Form A) 24 V 45A Through Hole Automotive Relay | Qté Prix unitaire 50 $1.11 100 $1.10 200 $1.09 250 $1.08 750 $1.06 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole | |||
American Zettler AZ971 Series SPST-NO (1 Form A) 24 V 45A Through Hole Automotive Relay | Qté Prix unitaire 50 $1.17 100 $1.16 200 $1.14 750 $1.12 | 0 | N/A | Tray | Automotive | SPST (1 Form A) | 45A | 24V | PC Pin | Non-Latching | 66.3mA | 362Ω | 75V | 1.6W | Silver Tin Oxide (AgSnO) | -40°C to +125°C | Through Hole |
basket.added.to.basket