| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 4,000 $0.107 8,000 $0.106 12,000 $0.105 20,000 $0.103 | 96,000 Ready to Ship! | 20 Weeks | 2507 | Reel | ||||||||||||||||
| Qty Unit Price 10,000 $0.0296 20,000 $0.0291 30,000 $0.0289 40,000 $0.0287 50,000 $0.0281 | 30,000 Ready to Ship! | 22 Weeks | 2446 | Reel | ||||||||||||||||
| Qty Unit Price 1,500 $0.31 3,000 $0.305 4,500 $0.30 | 10,500 Ready to Ship! | 18 Weeks | 2539 | Reel | 1.5µH | ±20% | 9A | 15mΩ | Yes | 100kHz | -55°C to +125°C | 2 | L 7.2mm x W 6.65mm x H 3mm | 1 | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0132 20,000 $0.013 40,000 $0.0128 150,000 $0.0124 | 10,000 Ready to Ship! | 18 Weeks | 2241 | Reel | 1.5nH | ±0.3nH | 300mA | 100mΩ | No | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0125 20,000 $0.0124 40,000 $0.0122 50,000 $0.0121 150,000 $0.0118 | 10,000 Ready to Ship! | 18 Weeks | 2325 | Reel | ||||||||||||||||
| Qty Unit Price 10,000 $0.0125 20,000 $0.0124 40,000 $0.0122 50,000 $0.0121 150,000 $0.0118 | 10,000 Ready to Ship! | 18 Weeks | 2410 | Reel | 22nH | ±5% | 300mA | 850mΩ | No | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0139 20,000 $0.0137 40,000 $0.0135 150,000 $0.0131 | 10,000 Ready to Ship! | 18 Weeks | 2325 | Reel | 33nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Abracon Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 9Q-Factor Ceramic 0.3A 0.23Ohm DCR | Qty Unit Price 10,000 $0.0125 20,000 $0.0124 40,000 $0.0122 50,000 $0.0121 150,000 $0.0118 | 10,000 Ready to Ship! | 18 Weeks | 2332 | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0132 20,000 $0.013 40,000 $0.0128 150,000 $0.0124 | 10,000 Ready to Ship! | 18 Weeks | 2352 | Reel | ||||||||||||||||
| Qty Unit Price 10,000 $0.0343 20,000 $0.0338 30,000 $0.0335 40,000 $0.0333 50,000 $0.0326 | 10,000 Ready to Ship! | 12 Weeks | 2411 | Reel | ||||||||||||||||
Abracon Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR | Qty Unit Price 10,000 $0.0485 20,000 $0.0477 30,000 $0.0469 | 10,000 Ready to Ship! | 20 Weeks | 2323 | Reel | |||||||||||||||
Abracon Inductor RF Multi-Layer 0.047uH 5% 100MHz 17Q-Factor Ceramic 0.3A 0.7Ohm DCR 060 | Qty Unit Price 4,000 $0.0249 12,000 $0.0243 16,000 $0.0241 40,000 $0.0236 60,000 $0.0231 | 8,000 Ready to Ship! | 18 Weeks | 2436 | Reel | |||||||||||||||
| Qty Unit Price 4,000 $0.0249 12,000 $0.0243 16,000 $0.0241 40,000 $0.0236 60,000 $0.0231 | 8,000 Ready to Ship! | 14 Weeks | 2503 | Reel | ||||||||||||||||
| Qty Unit Price 4,000 $0.0239 12,000 $0.0233 16,000 $0.0231 40,000 $0.0226 60,000 $0.0222 | 8,000 Ready to Ship! | 14 Weeks | 2325 | Reel | 4.7µH | ±10% | 15mA | 2.1Ω | 0603 (1608 Metric) | |||||||||||
| Qty Unit Price 4,000 $0.0239 12,000 $0.0233 16,000 $0.0231 40,000 $0.0226 60,000 $0.0222 | 4,000 Ready to Ship! | 14 Weeks | 2319 | Reel | ||||||||||||||||
| Qty Unit Price 4,000 $0.0239 12,000 $0.0233 16,000 $0.0231 40,000 $0.0226 60,000 $0.0222 | 4,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.104 6,000 $0.102 9,000 $0.101 12,000 $0.10 15,000 $0.0977 | 3,000 Ready to Ship! | 14 Weeks | 2412 | Reel | ||||||||||||||||
| Qty Unit Price 750 $0.685 1,500 $0.675 2,250 $0.67 3,000 $0.665 | 750 Ready to Ship! | 20 Weeks | 2420 | Reel | ||||||||||||||||
| Qty Unit Price 300 $2.37 600 $2.34 | 300 Ready to Ship! | 20 Weeks | 2420 | Reel | ||||||||||||||||
| Qty Unit Price 4,000 $0.0262 12,000 $0.0255 16,000 $0.0254 40,000 $0.0248 60,000 $0.0243 | 0 | 18 Weeks | Bulk | |||||||||||||||||
Abracon AIMC Series 0201 2.7 nH ±0.3 nH Tol. 300 mA SMT Unshielded Multilayer Inductor | Qty Unit Price 15,000 $0.0158 30,000 $0.0155 45,000 $0.0154 60,000 $0.0153 75,000 $0.015 | 0 | 16 Weeks | Reel | 2.7nH | ±0.3nH | 300mA | 350mΩ | 0201 (0603 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 10,000 $0.0131 20,000 $0.0129 40,000 $0.0127 50,000 $0.0126 150,000 $0.0123 | 0 | 18 Weeks | Reel | 15nH | ±5% | 300mA | 600mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||||
| Qty Unit Price 10,000 $0.0138 20,000 $0.0136 40,000 $0.0134 50,000 $0.0133 150,000 $0.0129 | 0 | 18 Weeks | Reel | Surface Mount | ||||||||||||||||
Abracon AIMC Series 0402 2.7 nH ±0.3 nH Tol. 400 mA SMT Unshielded Multilayer Inductor | Qty Unit Price 10,000 $0.0152 20,000 $0.015 30,000 $0.0149 50,000 $0.0147 100,000 $0.0143 | 0 | 18 Weeks | Reel | 2.7nH | ±0.3nH | 400mA | 130mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 10,000 $0.0138 20,000 $0.0136 40,000 $0.0134 50,000 $0.0133 150,000 $0.0129 | 0 | 18 Weeks | Reel |
Added to Your Shopping Cart