Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Speed | Number of Words | Word Length | Power Dissipation | Supply Current | Interface Type | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,300 $2.22 | 9,900 Ready to Ship! | 7 Weeks | 2507 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | Industrial | 20MHz | Surface Mount | ||||||||||
Microchip 23A256 Series 256 Kb (32 K x 8) 20 MHz SPI Bus Low-Power Serial SRAM - TSSOP-8 | Qty Unit Price 2,500 $1.25 | 2,500 Ready to Ship! | 4 Weeks | 2402 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.5V to 1.95V | 32ns | Industrial | 20MHz | Surface Mount | ||||||||
Qty Unit Price 1 $1.32 40 $1.30 125 $1.28 150 $1.19 400 $1.26 1,250 $1.23 1,500 $1.14 | 418 Ready to Ship! | 25 Weeks | 2240 | Tube | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | 10ns | Industrial | 20MHz | Surface Mount | |||||||||
Qty Unit Price 136 $99.77 | 272 Ready to Ship! | 11 Weeks | 2413 | Tray | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 250mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
Infineon CY7C1361C Series 9 Mb (256 K x 36) 133 MHz 3.3 V Flow-Through SRAM -TQFP-100 | Qty Unit Price 72 $6.71 144 $6.68 216 $6.66 288 $6.64 360 $6.60 | 216 Ready to Ship! | 11 Weeks | 2419 | Tray | TQFP-100 | 9Mb | 256K x 36 | 3.135V to 3.6V | 6.5ns | Industrial | 133MHz | 256K | 36b | 250mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |
Qty Unit Price 1 $42.24 4 $41.67 15 $41.14 30 $40.87 75 $40.23 | 196 Ready to Ship! | 11 Weeks | 2513 | Tray | FBGA-165 | 36Mb | 4M x 9 | 1.7V to 1.9V | Commercial | 300MHz | 4M | 9b | 680mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
Infineon SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 100-TQFP | Qty Unit Price 72 $44.15 | 72 Ready to Ship! | 11 Weeks | 2501 | Tray | TQFP-100 | 36Mb | 1M x 36 | 3.135V to 3.6V | 6.5ns | Industrial | 133MHz | 1M | 36b | 170mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |
Qty Unit Price 60 $2.73 180 $2.70 300 $2.68 600 $2.65 1,200 $2.62 | 20 Ready to Ship! | 19 Weeks | 2504 | Tube | |||||||||||||||||
![]() Infineon CY7C1418JV18: 36 Mb (2 M x 18) 250 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165 | Qty Unit Price 136 $44.85 | 0 | 11 Weeks | Bag | FBGA-165 | 36Mb | 2M x 18 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 18b | 430mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
Qty Unit Price 1 $16,603.29 | 0 | 11 Weeks | Box | ||||||||||||||||||
![]() Infineon CY7C1470V33 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined with NoBL™ SRAM -TQFP-100 | Qty Unit Price 72 $176.22 | 0 | 11 Weeks | Bulk | TQFP-100 | 72Mb | 2M x 36 | 3.135V to 3.6V | 4.5ns | Industrial | 167MHz | 2M | 36b | 450mA | Parallel | -40°C to +85°C | 65°C to 150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1472V25 72 Mb (4 M x 18) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100 | Qty Unit Price 72 $123.20 | 0 | 30 Weeks | Bulk | TQFP-100 | 72Mb | 4M x 18 | 2.375V to 2.625V | 3ns | Commercial | 200MHz | 4M | 18b | 450mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1512KV18 Series 72 Mb (4 M x 18) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165 | Qty Unit Price 136 $107.28 | 0 | 11 Weeks | Bulk | FBGA-165 | 72Mb | 4M x 18 | 1.7V to 1.9V | Industrial | 250MHz | 4M | 18b | 650mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1514KV18: 72Mb (2 M x 36) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165 | Qty Unit Price 136 $107.22 | 0 | 11 Weeks | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 790mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1514KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165 | Qty Unit Price 136 $139.38 | 0 | 11 Weeks | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Industrial | 250MHz | 2M | 36b | 790mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1515KV18 Series 72 Mb (2 M x 36) 250 MHz QDR-II 4-Word Burst SRAM - FBGA-165 | Qty Unit Price 136 $130.39 | 0 | 11 Weeks | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 680mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1525KV18: 72 Mb (8M x 9) 250MHz QDR® II SRAM Two-Word Burst Architecture | Qty Unit Price 136 $107.22 | 0 | 11 Weeks | Bulk | FBGA-165 | 72Mb | 8M x 9 | 1.7V to 1.9V | Industrial | 250MHz | 8M | 9b | 640mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
Qty Unit Price 3,300 $1.22 | 0 | 7 Weeks | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | Extended | 20MHz | Surface Mount | |||||||||||
Microchip 23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8 | Qty Unit Price 2,500 $2.34 | 0 | 8 Weeks | Reel | TSSOP-8 | 1Mb | 128K x 8 | 2.5V to 5.5V | 32ns | Extended | 128 K | 8b | -40°C to +125°C | 1 | Surface Mount | ||||||
Qty Unit Price 1,000 $2.10 | 0 | 18 Weeks | Reel | SOJ-32 | 1Mb | 128 k x 8 | 4.5V to 5.5V | 20ns | Commercial | 1.25W | 0°C to 70°C | 3 | Surface Mount | ||||||||
![]() Infineon CY7C1061GN Series 16-Mbit (1 M x 16) 2.2 to 3.6 V 10 ns Static RAM - TSOP II-54 | Qty Unit Price 1,000 $16.50 | 0 | 8 Weeks | Reel | |||||||||||||||||
Qty Unit Price 750 $7.09 | 0 | 11 Weeks | Reel | TQFP-100 | 9Mb | 256K x 36 | 3.14V to 3.6V | 3.5ns | Industrial | 166MHz | 256K | 36b | 180mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1356C 9 Mb (512 K x 18) 3.3 V 166 MHz Pipelined with NoBL™ SRAM - TQFP-100 | Qty Unit Price 750 $12.33 | 0 | 11 Weeks | Reel | TQFP-100 | 9Mb | 512K x 18 | 3.135V to 3.6V | 3.5ns | Industrial | 166MHz | 512K | 18b | 180mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1356C 9 Mb (512 K x 18) 3.3 V 250 MHz Pipelined with NoBL™ SRAM - TQFP-100 | Qty Unit Price 750 $9.50 | 0 | 11 Weeks | Reel | TQFP-100 | 9Mb | 512K x 18 | 3.135V to 3.6V | 2.8ns | Commercial | 250MHz | 512K | 18b | 250mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100 | Qty Unit Price 750 $10.08 | 0 | 11 Weeks | Reel | TQFP-100 | 9Mb | 256K x 36 | 3.135V to 3.6V | 3s | Commercial | 200MHz | 256K | 36b | 220mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount |
Added to Your Shopping Cart