| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Microchip dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 1 $2.18 20 $2.13 40 $2.11 125 $2.07 250 $2.03 | 9,327 Ready to Ship! | 7 Weeks | 2328 | Tray | TQFP-64 | dsPIC33CK | dsPIC | Flash | 256kB | 24kB | 100MHz | 53 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 20-chx12-bit | 3-chx12-bit | 1 | Surface Mount | |
| Qty Unit Price 160 $2.27 320 $2.23 | 8,160 Ready to Ship! | 6 Weeks | 2535 | Tray | ||||||||||||||||||
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.19 4 $9.06 15 $8.94 25 $8.90 50 $8.75 | 3,601 Ready to Ship! | 6 Weeks | 2403 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 48-UQFN (6x6) | Qty Unit Price 61 $3.32 122 $3.28 183 $3.26 244 $3.23 | 3,050 Ready to Ship! | 4 Weeks | 2322 | Tube | |||||||||||||||||
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $6.26 5 $6.21 20 $6.13 40 $6.09 100 $6.00 | 1,872 Ready to Ship! | 8 Weeks | 2442 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-QFNS-28 | Qty Unit Price 1,600 $4.65 | 1,600 Ready to Ship! | 8 Weeks | 2446 | Reel | QFN-28 | Surface Mount | |||||||||||||||
Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 119 $9.60 | 1,252 Ready to Ship! | 5 Weeks | 2510 | Tray | TQFP-80 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $6.84 4 $6.75 15 $6.67 40 $6.61 100 $6.51 | 1,243 Ready to Ship! | 7 Weeks | 2522 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 31 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.32 4 $9.19 15 $9.07 25 $9.02 50 $8.88 | 1,136 Ready to Ship! | 4 Weeks | 2512 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQF | Qty Unit Price 160 $5.97 | 1,120 Ready to Ship! | 6 Weeks | 2324 | Tray | |||||||||||||||||
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 1 $6.00 5 $5.95 20 $5.88 40 $5.84 100 $5.75 | 1,037 Ready to Ship! | 7 Weeks | 2544 | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 90 $12.53 | 990 Ready to Ship! | 7 Weeks | 2513 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $10.43 4 $10.28 15 $10.14 25 $10.09 50 $9.93 | 903 Ready to Ship! | 6 Weeks | 2437 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Stud Mount | |
Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-44 | Qty Unit Price 1 $6.80 4 $6.71 15 $6.63 40 $6.57 100 $6.47 | 893 Ready to Ship! | 7 Weeks | 2503 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 160 $11.44 | 800 Ready to Ship! | 4 Weeks | 2544 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33A Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - TQFP-48 | Qty Unit Price 250 $1.53 | 600 Ready to Ship! | 6 Weeks | 2426 | Tray | TQFP-48 | dsPIC33A | dsPIC33A | Flash | 128kB | 16kB | 200MHz | 35 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 18-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC33A Series 8 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - TQFP-48 | Qty Unit Price 250 $1.42 500 $1.40 | 600 Ready to Ship! | 6 Weeks | 2426 | Tray | TQFP-48 | dsPIC33A | dsPIC33A | Flash | 32kB | 8kB | 200MHz | 35 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 18-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC33A Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-48 | Qty Unit Price 250 $1.46 | 600 Ready to Ship! | 6 Weeks | 2426 | Tray | TQFP-48 | dsPIC33A | dsPIC33A | Flash | 64kB | 16kB | 200MHz | 35 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 18-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $7.01 4 $6.92 15 $6.84 40 $6.78 100 $6.68 | 585 Ready to Ship! | 4 Weeks | 2446 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 30 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | |
Microchip dsPIC33A Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - VFQFN-28 | Qty Unit Price 91 $1.40 182 $1.38 364 $1.37 455 $1.35 | 555 Ready to Ship! | 7 Weeks | 2426 | Tube | VQFN-28 | dsPIC33A | dsPIC33A | 128kB | 16kB | 200MHz | 19 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2C/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 11-chx12-bit | 3-chx12-bit | Surface Mount | |||
Microchip dsPIC33A Series 8 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - VQFN-28 | Qty Unit Price 91 $1.33 182 $1.32 273 $1.31 455 $1.29 | 555 Ready to Ship! | 7 Weeks | 2426 | Tube | VQFN-28 | dsPIC33A | dsPIC33A | Flash | 32kB | 8kB | 200MHz | 19 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 11-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC33A Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - VFQFN-28 | Qty Unit Price 91 $1.40 182 $1.39 273 $1.38 364 $1.37 455 $1.36 | 555 Ready to Ship! | 7 Weeks | 2426 | Tube | VQFN-28 | dsPIC33A | dsPIC33A | Flash | 64kB | 16kB | 200MHz | 19 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 11-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC33A Series 8 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - VQFN-36 | Qty Unit Price 73 $1.32 146 $1.31 219 $1.30 292 $1.29 365 $1.28 | 538 Ready to Ship! | 6 Weeks | 2426 | Tube | VQFN-36 | dsPIC33A | dsPIC33A | Flash | 32kB | 8kB | 200MHz | 27 | I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset | 3V to 3.6V | -40°C to +85°C | 27-chx12-bit | 3-chx12-bit | Surface Mount | ||
Microchip dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 1 $4.59 10 $4.50 25 $4.43 50 $4.37 125 $4.25 | 513 Ready to Ship! | 6 Weeks | 2523 | Tube | SOIC-28 | dsPIC30F | dsPIC | Flash | 12kB | 512B | 20MHz | 20 | I2C/SPI/UART/USART | Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3 | 2.5V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 90 $9.52 | 509 Ready to Ship! | 8 Weeks | 2530 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount |
Added to Your Shopping Cart