| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Directional | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 1 $1.56 25 $1.54 50 $1.53 150 $1.50 300 $1.47 | 1,000 Ready to Ship! | 23 Weeks | 2542 | Tube | |||||||||||||||
| Qty Unit Price 50 $1.43 100 $1.42 150 $1.41 250 $1.40 500 $1.38 | 150 Ready to Ship! | 23 Weeks | 2446 | Tube | DIP-8 | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Through Hole | ||||
| Qty Unit Price 1 $1.27 25 $1.25 75 $1.23 150 $1.22 400 $1.19 | 90 Ready to Ship! | 23 Weeks | 2211 | Tube | DIP-8 | 1 | 3750V | 1.2V | 5V | 10mA | Photovoltaic, Linearized | 85°C | -40°C to +125°C | Through Hole | |||||
| Qty Unit Price 50 $2.19 100 $2.16 150 $2.15 200 $2.14 250 $2.11 | 0 | 23 Weeks | 2134 | Bag | |||||||||||||||
| Qty Unit Price 2,000 $0.51 | 0 | 23 Weeks | 2439 | Reel | |||||||||||||||
Littelfuse CPC1301 Series Single Channel 350 V 5000 Vrms Surface Mount Optocoupler - DIP-4 | Qty Unit Price 1,000 $0.855 | 0 | 23 Weeks | Reel | DIP-4 | 1 | 5000V | 350V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Phototransistor | 1000% | 85°C | -40°C to +125°C | Surface Mount | |
| Qty Unit Price 1,000 $0.675 | 0 | 23 Weeks | 2426 | Reel | DIP-4 | 1 | 5000V | 30V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Phototransistor | 200% | 85°C | -40°C to +125°C | Surface Mount | |
| Qty Unit Price 1,000 $1.83 | 0 | 23 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 1,000 $0.505 | 0 | 23 Weeks | 2416 | Reel | SMD-6 | 1 | 3750V | 1.2V | 150mW | 85°C | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $1.19 | 0 | 23 Weeks | 2525 | Reel | DIP-8 | 1 | 3750V | Uni-Directional | 1.2V | 5V | 0.1A | 0.5W | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | |||
| Qty Unit Price 1,000 $1.40 | 0 | 23 Weeks | 2545 | Reel | |||||||||||||||
| Qty Unit Price 1,000 $1.40 | 0 | 23 Weeks | Reel | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | ||||||
Littelfuse LOC112 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8 | Qty Unit Price 1,000 $1.59 | 0 | 23 Weeks | 2406 | Reel | 1 | 3750V | 1.2V | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 1 $0.60 40 $0.585 125 $0.57 250 $0.56 750 $0.535 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $0.905 30 $0.88 75 $0.86 200 $0.84 400 $0.80 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $1.50 25 $1.48 50 $1.47 150 $1.44 300 $1.41 | 0 | 23 Weeks | Tube | DIP-8 | 2 | 3750V | 350V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Darlington | 1000% | 85°C | -40°C to +125°C | Through Hole | ||
| Qty Unit Price 1 $0.76 30 $0.74 100 $0.715 200 $0.705 500 $0.67 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $2.11 20 $2.07 40 $2.04 125 $2.01 250 $1.97 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $0.715 40 $0.695 100 $0.68 250 $0.665 500 $0.635 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $0.73 30 $0.71 100 $0.69 200 $0.675 500 $0.645 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 50 $0.575 150 $0.56 250 $0.55 750 $0.54 1,250 $0.525 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $1.33 25 $1.32 75 $1.30 150 $1.28 400 $1.25 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $1.33 25 $1.32 75 $1.30 150 $1.28 400 $1.25 | 0 | 23 Weeks | 2205 | Tube | SMD-8 | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic, Linearized | 85°C | -40°C to +125°C | Surface Mount | ||||
| Qty Unit Price 1 $1.56 25 $1.54 50 $1.53 150 $1.50 300 $1.47 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 1 $1.56 25 $1.54 50 $1.53 150 $1.50 300 $1.47 | 0 | 23 Weeks | Tube |
Added to Your Shopping Cart