Référence fabricant
320.02E11BLK
320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | E-Switch | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :54 par Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2426 | ||||||||||
Product Specification Section
E-Switch 320.02E11BLK - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
E-Switch 320.02E11BLK - Caractéristiques techniques
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 50V |
| Current Rating: | 25mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 1.35N |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Gold |
| Actuator Style: | Square Button |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 12.4mm x W 12.4mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 320 series switch from E-Switch offers a variety of tactile switches. This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.
The 320 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Networking
- Computer/servers
- Performance audio
- Low power on/off designs
- External hard drives and modems
Pricing Section
Stock global :
286
États-Unis:
286
Sur commande :
0
Délai d'usine :
11 Semaines
Quantité
Prix unitaire
1
$0.97
30
$0.945
75
$0.925
200
$0.90
400+
$0.86
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
54 par
Méthode de montage :
Through Hole