text.skipToContent text.skipToNavigation

Référence fabricant

7XZ-32.768KDE-T

7XZ Series 32.768 kHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT CMOS Clock Oscillator

Modèle ECAD:
Nom du fabricant: TXC
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TXC 7XZ-32.768KDE-T - Caractéristiques techniques
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±50ppm
Supply Voltage: 2.8V to 3.3V
Supply Current: 3mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 200ns
Fall Time: 200ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 4
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
2 625,00 $
USD
Quantité
Prix unitaire
3 000+
$0.875
Product Variant Information section