text.skipToContent text.skipToNavigation

Référence fabricant

1-208657-1

CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-208657-1 - Caractéristiques techniques
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1-208657-1 is a 8 position panel mount receptacle circular plastic connector.

The series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (Screw-machined) pin and socket contacts with a .040 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5 amperes. Many connector arrangements offer both standard and reverse sex contact loading--from 8 thru 63 positions.

Features:

  • Connector Assembly
  • Connector Style = Receptacle
  • 8 Positions
  • 8 Signal Positions
  • 0 Power Positions
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
324
Multiples de :
324
Total 
4 850,28 $
USD
Quantité
Prix unitaire
324+
$14.97
Product Variant Information section