text.skipToContent text.skipToNavigation

Manufacturer Part #

640388-6

MTA-156 6 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TE Connectivity 640388-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640388-6 is a part of 640388 series MTA-156 6 position through hole single row straight wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-156
    • PCB Mounting Orientation: Vertical
    • Mating Connector Lock Type: Friction Lock
    • Post Size (mm [in]): 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A): 7
    • Voltage Rating (VAC): 600
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.18 [0.125]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 6
    • Centerline (mm [in]): 3.96 [0.156]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Round
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640388 series of PCB Interconnect

Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.194
2,000
$0.192
5,000+
$0.185
Product Variant Information section