text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2-20P-1.27DSL(71)

20 Position 1.27mm Pitch Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX2-20P-1.27DSL(71) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
110
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.20
USD
Quantity
Unit Price
110
$2.42
220
$2.40
330
$2.39
440
$2.38
550+
$2.35
Product Variant Information section