text.skipToContent text.skipToNavigation

Manufacturer Part #

284-607

2 Position Ground, Earth Green, Yellow 8-24 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
WAGO 284-607 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Grounding
No of Poles: 2
Wire Gauge: AWG 24-8
Contact Material: Copper
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.06
USD
Quantity
Unit Price
1
$9.06
5
$8.93
20
$8.83
50
$8.76
125+
$8.62
Product Variant Information section