Manufacturer Part #
210-658
Operating Tool, Short Angled, 3.5 mm Blade, 0.5 mm Tip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 210-658 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 210-658 - Technical Attributes
Attributes Table
| Style: | Snappable |
| No of Poles: | 2 |
| Material: | Polyamide |
| Color: | White |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$7.64
5
$7.54
25
$7.44
50
$7.40
150+
$7.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Mount