Référence fabricant
EEV-FK1J681M
EEV-FK Series 63 V 680 uF Ø 18 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :125 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry EEV-FK1J681M - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Starting August 2024, we are relocating the production of several EEE-xx and EEV-xx Series of Panasonic Aluminum Electrolytic Capacitors. All SMD 18?16.5 case size products will now be produced in the Panasonic Malaysia factory, previously manufactured In Yamaguchi, Japan. This change will allow Panasonic to support customers better and enable improved production capacity of the Conductive Polymer Hybrid Capacitor lineup, whose primary manufacturing location is in Yamaguchi, Japan.Effective Date: August 1, 2024Change Details: Current factory location: Yamaguchi, Japan.New factory location: Shah Alam, Selangor, Malaysi
Statut du produit:
Panasonic Industry EEV-FK1J681M - Caractéristiques techniques
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1690mA |
| Impedance: | 0.08Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16.5mm x D 16mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
125 par Reel
Méthode de montage :
Surface Mount