text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-240H-54B

100 - 277Vac, 240.3W, 4450mA, 27-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-240H-54B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240.3W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 4450mA
Maximum Output Current: 4450mA
Input Power Factor: 0.9
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.36
USD
Quantity
Unit Price
1
$90.36
2
$89.04
3
$88.28
4
$87.74
5+
$86.06
Product Variant Information section