Référence fabricant
MIC2015-0.5YM6-TR
MIC2015 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23-6 (SOT-26) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC2015-0.5YM6-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Revision History:May 06, 2022: Issued initial notification.January 23, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on February 28, 2023.Description of Change:Qualification of G700 as a new mold compound material for selected MIC20xxx and MIC5159 device families available in 6L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 as a new mold compound material.
Statut du produit:
Microchip MIC2015-0.5YM6-TR - Caractéristiques techniques
| Configuration: | High Side |
| Input Voltage: | 2.5V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 100mΩ |
| Rated Current-Max: | 0.5A |
| Type: | Power Distribution Switch |
| Style d'emballage : | SOT-23-6 (SOT-26) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC2015-0.5YM6 TR is a current limiting, high-side power switches, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.
The MIC2015-0.5YM6 TR’s primary functions are current limiting and power switching. They are thermally protected and will shut down should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, with fault blanking to eliminate noise-induced false alarms, output slew rate limiting and under voltage detection. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. The MIC2015 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. The MIC2005 and MIC2015 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2015-0.5YM6 TR is offered in space saving 6 pin SOT-23 packages.
Key Features:
- 70 mO typical on-resistance
- 2.5 V - 5.5 V operating range
- Pre-set current limit values; 0.5 A, 0.8 A and 1.2 A
- Load discharge FET
- Kickstart™ allows momentary current surges before the onset of current limiting
- Thermal Protection
- Under voltage lock-out
- Low quiescent current
- Operating temperatures from –40 °C to +85 °C
- ESD protection
- UL certification, file number E179633
Applications:
- USB / IEEE 1394 Power Distribution
- Desktop and Laptop PCs
- Satellite / cable / DVR set top boxes
- PDAs
- Printers
- Docking stations
- Chargers and docking stations
- Game consoles
To learn more about the MIC2015-0.5 product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23-6 (SOT-26)
Méthode de montage :
Surface Mount