Manufacturer Part #
STM6315MDW13F
STM6315 Series 4.38 V 140 ms SMT Open Drain Microprocessor Reset - SOT-143-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics STM6315MDW13F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM6315MDW13F - Technical Attributes
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 4.38V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 210ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 15µA |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6315MDW13F is a Microprocessor Reset Circuit is a low power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).
It also provides a manual reset input (MR). The open drain RST output can be pulled up to a voltage higher than VCC, but less than 6V. The STM6315 comes with standard factory-trimmed reset thresholds of 2.63V, 2.93V, 3.08V, 4.38V, and 4.63V. The STM6315 is available in the SOT143-4 package.
Features:
- Low supply current of 1.5 μA (typ)
- ±1.8% reset threshold accuracy (25°C)
- Guaranteed RST assertion down to VCC = 1.0 V
- Open drain RST output can exceed VCC
- Power supply transient immunity
- Operating temperature: –40 to +125°C
- Available in SOT143-4 package
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount