text.skipToContent text.skipToNavigation

Référence fabricant

MM3Z5V1ST1G

MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
onsemi MM3Z5V1ST1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM3Z5V1ST1G series of Zener diodes is packaged in a SOD-323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand-held portables,and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range -2.4 V to 33 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions:0.067" x 0.049" (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035" (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • Pb-Free Packages are Available

View the complete series of MM3Z5V Zener Voltage Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
810 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
44 Semaines
Commande minimale :
36000
Multiples de :
30000
Total 
457,20 $
USD
Quantité
Prix unitaire
30 000
$0.0127
60 000
$0.0125
90 000
$0.0124
120 000
$0.0123
150 000+
$0.0121