text.skipToContent text.skipToNavigation

Référence fabricant

SI2102A-TP

SI2102A Series 20 V 3A 200 mW Surface Mount N-Channel MOSFET - SOT-323

Modèle ECAD:
Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Micro Commercial Components SI2102A-TP - Caractéristiques techniques
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 200mW
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 3A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 220pF
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 485 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
141,00 $
USD
Quantité
Prix unitaire
3 000
$0.047
9 000
$0.0459
30 000
$0.0448
60 000
$0.0441
120 000+
$0.0429
Product Variant Information section