text.skipToContent text.skipToNavigation

Manufacturer Part #

CA13633_G2-LAURA-WW-P

LAURA Series Square 1 Pos 21.6 x 21.6mm Extra Wide Beam Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA13633_G2-LAURA-WW-P - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 65°
Lens Shape: Square
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.80
USD
Quantity
Unit Price
180
$1.56
360+
$1.53
Product Variant Information section