| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Mounting Style | Inductance-Nom | Frequency | Tolerance (%) | Current Rating | DC Resistance | Shielding | No of Terminals | Operating Temp Range | Moisture Sensitivity Level | Dimension | Mounting Feature |
| Qty Unit Price 2,000 $1.05 | 14,000 Ready to Ship! | 15 Weeks | 2512 | Reel | Horizontal | 41.5µH | 2.6A | 0.019Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 1 $5.18 10 $5.05 30 $4.97 75 $4.90 200 $4.76 | 6,881 Ready to Ship! | 18 Weeks | 2232 | Box | Vertical | 2H | 10% | 0.02Ω | H 38.1mm x L 36.83mm x W 20.32mm | Through Hole | ||||||||
| Qty Unit Price 2,000 $2.50 | 6,000 Ready to Ship! | 15 Weeks | 2404 | Reel | Horizontal | 4.5µH | 7A | 0.0027Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $1.53 | 2,000 Ready to Ship! | 15 Weeks | 2501 | Reel | Horizontal | 51.2µH | 2.2A | 0.026Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 600 $1.27 1,200 $1.26 | 1,200 Ready to Ship! | 15 Weeks | 2435 | Reel | Horizontal | 64µH | 5.1A | 0.007Ω | L 13.97mm x W 13.97mm | Surface Mount | ||||||||
| Qty Unit Price 800 $1.15 1,600 $1.14 | 800 Ready to Ship! | 15 Weeks | 2548 | Reel | Horizontal | 25µH | 5.35A | 5mΩ | L 11.43mm x W 11.43mm | Surface Mount | ||||||||
Eaton CTX Series 100 uH ±20% Tol. 2.5A 0.106Ohm Header Mounted Low Cost Power Inductor | Qty Unit Price 1 $3.99 15 $3.90 40 $3.84 100 $3.79 250 $3.68 | 635 Ready to Ship! | 17 Weeks | 2441 | Box | RADIAL | Header Mounted | 100µH | ±20% | 2.5A | 0.106Ω | H 19.7mm x L 19.6mm x W 16.1mm | Through Hole | |||||
| Qty Unit Price 600 $1.27 1,200 $1.26 | 600 Ready to Ship! | 15 Weeks | 2532 | Reel | Horizontal | 258µH | 2.45A | 27mΩ | L 13.97mm x W 13.97mm | Surface Mount | ||||||||
| Qty Unit Price 20 $2.21 60 $2.18 200 $2.15 400 $2.13 800 $2.09 | 540 Ready to Ship! | 23 Weeks | 2435 | Tube | 114µH | 150kHz | ±20% | 2.22A | 100mΩ | Yes | 4 | -40°C to +125°C | 1 | H 10.16mm x L 23.88mm x W 23.88mm | Surface Mount | |||
Pulse Electronics 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Unit Price 1 $1.60 30 $1.57 100 $1.55 250 $1.53 750 $1.49 | 504 Ready to Ship! | 27 Weeks | 2314 | Tray | Vertical | 150µH | ±20% | 3A | 0.1Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | ||
| Qty Unit Price 30 $5.08 | 432 Ready to Ship! | 14 Weeks | 2529 | Tray | ||||||||||||||
| Qty Unit Price 126 $1.36 252 $1.35 378 $1.34 630 $1.32 | 378 Ready to Ship! | 18 Weeks | 2225 | Box | Vertical | 12.3µH | 4A | 23.4mΩ | No | 2 | -40°C to +85°C | H 17.78mm x L 15.88mm x W 8.89mm | Through Hole | |||||
Eaton CTX Series 50 uh ±20 % Tol. 2.6 A 0.0715 Ohm Horizontal Low Cost Power Inductor | Qty Unit Price 1 $2.91 20 $2.85 50 $2.81 125 $2.78 300 $2.70 | 172 Ready to Ship! | 17 Weeks | 2337 | Box | RADIAL | Horizontal | 50µH | ±20% | 2.6A | 0.0715Ω | H 9mm x D 16.2mm | Through Hole | |||||
| Qty Unit Price 1 $3.56 10 $3.22 40 $3.02 125 $2.86 400 $2.69 | 34 Ready to Ship! | 15 Weeks | 1843 | Cut Tape Available in Mini-Reel | Horizontal | 25µH | 5.35A | 5mΩ | L 11.43mm x W 11.43mm | Surface Mount | ||||||||
| Qty Unit Price 40 $10.47 80 $10.41 120 $10.38 160 $10.36 200 $10.28 | 0 | 17 Weeks | Bag | RADIAL | Vertical | 150µH | ±20% | 7.7A | 40.1mΩ | H 19.8mm x D 46.4mm | Through Hole | |||||||
Eaton CTX Series 150 uH ±20 % Tol. 7.7 A 40.1 mOhm Horizontal Low Cost Power Inductor | Qty Unit Price 1 $11.19 4 $11.06 20 $10.90 40 $10.83 125 $10.66 | 0 | 17 Weeks | Bag | RADIAL | Horizontal | 150µH | ±20% | 7.7A | 0.0401Ω | H 19.8mm x D 46.4mm | Through Hole | ||||||
PT150R-1500HM Delevan PT Series 150 uH ±15 % 7.7 A 50 mOhm DCR Horizontal Mount Power Toroid Inductor | Qty Unit Price 1 $10.50 5 $10.36 20 $10.23 50 $10.15 125 $10.00 | 0 | 10 Weeks | Bag | ||||||||||||||
| Qty Unit Price 100 $22.05 | 0 | 12 Weeks | Bag | Horizontal | 10µH | ±10% | 7.36A | 0.01Ω | H 15.24mm x D 15.88mm | |||||||||
| Qty Unit Price 100 $11.56 | 0 | 12 Weeks | Bag | |||||||||||||||
| Qty Unit Price 1 $5.18 10 $5.05 30 $4.97 75 $4.90 200 $4.76 | 0 | 18 Weeks | Box | Vertical | 2H | 10% | 0.02Ω | H 38.1mm x L 36.83mm x W 20.32mm | Through Hole | |||||||||
| Qty Unit Price 140 $4.81 280 $4.76 420 $4.71 | 0 | 18 Weeks | Box | |||||||||||||||
| Qty Unit Price 180 $2.75 360 $2.73 540 $2.71 720 $2.69 | 0 | 17 Weeks | Box | RADIAL | Vertical | 100µH | ±20% | 2.5A | 0.106Ω | H 12.4mm x D 15.5mm | Through Hole | |||||||
Eaton CTX Series 100 uH ±20 % Tol. 8.2 A 0.0267 Ohm Horizontal Low Cost Power Inductor | Qty Unit Price 16 $8.46 32 $8.41 64 $8.36 80 $8.35 240 $8.25 | 0 | 17 Weeks | Box | RADIAL | Horizontal | 100µH | ±20% | 8.2A | 0.0267Ω | H 16.8mm x D 37.8mm | Through Hole | ||||||
| Qty Unit Price 21 $8.59 42 $8.54 63 $8.51 105 $8.47 210 $8.39 | 0 | 17 Weeks | Box | RADIAL | Horizontal | 20µH | ±20% | 16A | 0.007Ω | H 18mm x D 40.5mm | Through Hole | |||||||
| Qty Unit Price 250 $2.70 500 $2.68 750 $2.65 | 0 | 17 Weeks | Box | RADIAL | Vertical | 20µH | ±20% | 3.2A | 0.0392Ω | H 7.5mm x D 12.5mm | Through Hole |
Added to Your Shopping Cart