text.skipToContent text.skipToNavigation

Manufacturer Part #

111-93-316-41-001000

16 Position 2.54 mm Long Solder Tail Connector DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 111-93-316-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$1,072.00
USD
Quantity
Unit Price
25
$10.85
50
$10.78
75
$10.74
100
$10.72
125+
$10.63
Product Variant Information section