text.skipToContent text.skipToNavigation

Référence fabricant

SM08B-GHS-TB(LF)(SN)

GH Series 8 Position 1.25 mm Pitch Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST SM08B-GHS-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SM08B-GHS-TB(LF)(SN) is a part of GH Series 8 position 1.25 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.
 
This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.  

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete GH series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
7 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
662,50 $
USD
Quantité
Prix unitaire
2 500
$0.265
5 000+
$0.26
Product Variant Information section