text.skipToContent text.skipToNavigation

Manufacturer Part #

TGSP-P028EFD20LF

TGSP Series 150/300/50 mOhm 112 uH 30 Watt POE+ SMD Power Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGSP-P028EFD20LF - Technical Attributes
Attributes Table
No of Ports: Single
Inductance: 112µH
DC Resistance: 300mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
504
Multiple Of:
63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,577.52
USD
Quantity
Unit Price
63
$3.20
126
$3.17
189
$3.15
315
$3.13
630+
$3.09
Product Variant Information section