text.skipToContent text.skipToNavigation

Référence fabricant

RCL040-0800A

100 - 277Vac, 33.6W, 800mA, 24-42V, [0-10V, Pot...], IP20 LED Driver

Modèle ECAD:
Nom du fabricant: Enedo
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Enedo RCL040-0800A - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 33.6W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 800mA
Maximum Output Current: 800mA
Input Power Factor: 0.98
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
50
Total 
2 542,00 $
USD
Quantité
Prix unitaire
50+
$25.42
Product Variant Information section