text.skipToContent text.skipToNavigation

Référence fabricant

MIC5209-2.5YS

MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2326
Product Specification Section
Microchip MIC5209-2.5YS - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Rated Power: 1.61W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 0.7%
Current - Limit: 1000mA
Line Regulation (%): 0.1%
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5209-2.5YM TR is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current.

Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Features:

  • Meets Intel® Slot 1 and Slot 2 requirements
  • Guaranteed 500 mA output over the full operating
  • temperature range
  • Low 500 mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Thermally-efficient surface-mount package
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • No-load stability
  • 1% output accuracy
  • Ultra-low-noise capability in SO-8 and TO-263-5

Applications:

  • Pentium II Slot 1 and Slot 2 support circuits
  • Laptop, notebook, and palmtop computers
  • Cellular telephones
  • Consumer and personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies

To learn more about the MIC5209 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
11 232
Délai d'usine :
N/A
Commande minimale :
1170
Multiples de :
78
Total 
930,15 $
USD
Quantité
Prix unitaire
1
$0.86
40
$0.835
150
$0.815
500
$0.795
2 000+
$0.75
Product Variant Information section