Manufacturer Part #
ATTINY24A-MU
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATTINY24A-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Description of Change:Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx,ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages.Reason for Change:To improve on-time delivery performance byqualifying Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATTINY24A-MU - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2kB |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| InterfaceType / Connectivity: | USI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-20
Mounting Method:
Surface Mount