SIC466ED-T1-GE3 in Reel by Vishay | Régulateurs de commutation | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SIC466ED-T1-GE3

60 V 10 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay SIC466ED-T1-GE3 - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 10A
Output Voltage Range: 0.8V to 15V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay Intertechnology has introduced two new families of 2A to 12A microBUCK® synchronous buck regulators which operate at very high efficiency of up to 98%.

APPLICATIONS
• Industrial and factory automation
• Home automation
• Industrial computing
• Base station power supplies
• 5G network equipment
• Small cells
• Wall transformer regulation
• Robotics
• Drones
• Battery management systems
• Power tools
• Vending and cash machines

FEATURES
• Output-voltage range: 0.8V to 24V
• Adjustable switching-frequency range: 100kHz to 2MHz
• Adjustable soft-start
• Adjustable current limit
• Over-voltage protection
• Under-voltage lock-out
• Short-circuit protection
• Over-temperature protection

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
8 040,00 $
USD
Quantité
Prix unitaire
3 000+
$2.68
Product Variant Information section