Manufacturer Part #
PAM8301AAF
PAM8301 Series Mono 1.5W 2.5–5.5V Class-D Audio Amp - SOT-23-6
Product Specification Section
Diodes Incorporated PAM8301AAF - Product Specification
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
Diodes Incorporated PAM8301AAF - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 1 |
Output Type: | Mono |
Gain: | 24dB |
Supply Voltage-Max: | 5.5V |
Output Power: | 1W |
Signal-to-Ratio-Nom: | 78dB |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount