Manufacturer Part #
ETPSF270M6E
TPSF Series 270 µF ±20% 2.5 V POSCAP™Conductive Polymer Tantalum Solid Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ETPSF270M6E - Product Specification
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
Panasonic Industry ETPSF270M6E - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 270µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 6mΩ |
| Leakage Current: | 135µA |
| Dissipation Factor: | 8% |
| Ripple Current: | 3200mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount