Manufacturer Part #
AZ2280-1A-120AF
AZ2280 Series SPST 120 VAC 40 A IP67 Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2280-1A-120AF - Product Specification
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
American Zettler AZ2280-1A-120AF - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 48mA |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 2.5kΩ |
| Switching Voltage: | 28V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +60°C |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.04
80
$2.01
120
$2.00
160
$1.99
200+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Chassis Mount