text.skipToContent text.skipToNavigation

Manufacturer Part #

DURF1040CTR

400V 10A Ultrafast Rectifier DUR series

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse DURF1040CTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 30µA
Forward Voltage: 1.3V
Configuration: Dual
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
50
$0.72
2,000+
$0.705
Product Variant Information section