Manufacturer Part #
ASFM0122S
SF-M Sereis DPST-NO/NC 12 V 6 A 100 mW Through Hole Flat Type Safety Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2116 | ||||||||||
Product Specification Section
Panasonic Industry ASFM0122S - Product Specification
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
Panasonic Industry ASFM0122S - Technical Attributes
Attributes Table
| Relay Type: | Safety |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 23mA |
| Coil Resistance: | 533Ω |
| Switching Voltage: | 250V |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Solder |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20+
$33.89
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole