Manufacturer Part #
GRM1555C1H200JA01D
0402 20 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1555C1H200JA01D - Product Specification
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
Murata GRM1555C1H200JA01D - Technical Attributes
Attributes Table
Capacitance: | 20pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Capacitance Change Rate: | -0.24% to +0.58% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0088
30,000
$0.0086
40,000
$0.0085
100,000
$0.0083
150,000+
$0.0081
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount