WP7113SYD in Bag by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113SYD

Yellow T-1 3/4 5 mm 30° Water Clear 600 mcd 2 V Solid State Lamp Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Kingbright WP7113SYD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 30°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The WP7113SYD is a 5 mm diameter super bright yellow color solid state LED with diffused lens.

Features:

  • Low power consumption.
  • Popular T-1 3/4 diameter package.
  • General purpose leads.
  • Reliable and rugged.
  • Long life - solid state reliability.
  • RoHS compliant

Applications:

  • Automation
  • Medical equipment
  • Hand held device
Read More...
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.85
USD
Quantity
Unit Price
500
$0.0917
1,500
$0.0889
2,000
$0.0882
5,000
$0.086
7,500+
$0.0838
Product Variant Information section