text.skipToContent text.skipToNavigation

Référence fabricant

RTK7FPA4E1S00001BE

Fast Prototyping Evaluation Board for RA4E1 Series

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2304
Product Specification Section
Renesas RTK7FPA4E1S00001BE - Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Core Supported: FPB-RA4E1
Fonctionnalités et applications

RA4E1 Fast Prototyping Board

The RA4E1 Fast Prototyping Board comes equipped with a R7FA4E10D2CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

Sample software is available to demonstrate the functionality of the RA4E1 MCU and for connecting between the RA4E1 Fast Prototyping Board and various wireless modules or various sensor modules.

Please use Bluetooth®, LoRa® and Wi-Fi according to the radio regulations of each country during use.

Features

•Equipped with an RA4E1 32-bit microcontroller 64-pin, ROM: 512KB, RAM: 128KB
•No additional tools are required for program debugging/writing with the built-in SEGGER J-Link™ emulator circuit
•Through-holes with access to all of the pins of the microcontroller
•Arduino Uno and Pmod™ interfaces come standard
•Support for various RA4E1 software and tools

Pricing Section
Stock global :
5
États-Unis:
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
21,50 $
USD
Quantité
Prix unitaire
1
$21.50
3
$21.21
5
$21.07
20
$20.71
30+
$20.48
Product Variant Information section