text.skipToContent text.skipToNavigation

Référence fabricant

MUR8100EG

SWITCHMODE™ 8 A 1000 V 75 ns Flange Mount Ultrafast Power Rectifier - TO-220AC-2

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2523
Product Specification Section
onsemi MUR8100EG - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 25µA
Forward Voltage: 1.8V
Reverse Recovery Time-Max: 100ns
Style d'emballage :  TO-220-2 (TO-220AC)
Fonctionnalités et applications

The MUR8100 diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO-220 Package
  • Epoxy Meets UL 94 V-0 @ 0.125 in.
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • Pb-Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Learn more about the MUR8xx Family of Ultrafast Rectifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
34 Semaines
Commande minimale :
900
Multiples de :
50
Total 
679,50 $
USD
Quantité
Prix unitaire
1
$0.815
30
$0.795
125
$0.77
300
$0.755
1 250+
$0.715
Product Variant Information section