Référence fabricant
ABM8-20.000MHZ-B2-T
ABM8 Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Abracon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2029 | ||||||||||
Abracon ABM8-20.000MHZ-B2-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Abracon ABM8-20.000MHZ-B2-T - Caractéristiques techniques
| Load Capacitance: | 18pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ABM8 series is an ultra miniature 3.2 X 2.5 X 0.7 mm ceramic surface mount crystal. This low in height crystal is perfect for anyone looking to manfacture thin equipment. The ABM8 is available in 10.000 MHz to 60.000 MHz, with tight tolerances and stabilities available to meet your needs. This high precision crystal comes with a standard load capacitance of 18 pF and frequency tolerance of 50 PPM.
The ABM8 series is only available in surface mount.
The ABM8-20.000MHZ-B2-T is a highly reliable 20.000 MHz surface mount crystal. With a frequency tolerance of 20 PPM, and load capacitance of 18 pF.
Emballages disponibles
Qté d'emballage(s) :
1000 par
Méthode de montage :
Surface Mount