Manufacturer Part #
SRDA3.3-6.TBT
SRDA Series 15 V 8 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
Semtech SRDA3.3-6.TBT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SRDA3.3-6.TBT - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 8pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
498
USA:
498
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount