text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ3118-01ETG

ESD Suppressors / TVS Diodes 0.3pF 10KV AEC-Q101

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ3118-01ETG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 38V
Directional: Bi-Directional
Peak Output Current: 2A
Reverse Leakage Current: 50nA
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.3pF
Breakdown Voltage-Max: 30V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
10,000
$0.107
20,000
$0.105
30,000+
$0.104
Product Variant Information section