text.skipToContent text.skipToNavigation

Manufacturer Part #

AQHV12-01LTG-C

ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQHV12-01LTG-C - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 21V
Peak Output Current: 10A
Reverse Leakage Current: 5nA
Peak Power: 300W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 27pF to 30pF
Breakdown Voltage-Max: 15V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
5,000
$0.0935
10,000
$0.0919
15,000
$0.091
20,000
$0.0904
25,000+
$0.0884
Product Variant Information section