text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-053.3SRW/H6/C/SMD

REC3 Series 4.5 to 9 V Input 3.3 V Output Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-053.3SRW/H6/C/SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Input Voltage: 4.5V to 9V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.15
USD
Quantity
Unit Price
15
$23.81
30+
$23.48
Product Variant Information section