
Manufacturer Part #
ASEMB-24.000MHZ-LC-T
ASEMB Series 24 MHz 3.3 V ±50 ppm -40 to +85°C 3.5 x 2.5 mm SMT Oscillator
Product Specification Section
Abracon ASEMB-24.000MHZ-LC-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASEMB-24.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: | 24MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount