Manufacturer Part #
CF35062D0RE-NH
6 Positions 0.5 mm Pitch 50 V 0.5 A Right Angle Surface Mount FFC/FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Cvilux CF35062D0RE-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CF35062D0RE-NH - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 6 |
| Pitch: | 0.50 mm |
| Height - Max: | 0.97mm |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.30 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.1146
6,000
$0.1132
9,000
$0.1124
12,000
$0.1118
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount