Référence fabricant
214550-E
MSPPM 5 M SMD M2 * A V 137 094 * E008 J
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :420 par Reel |
||||||||||
| Code de date: | 2423 | ||||||||||
TE Connectivity 214550-E - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Description of ChangesValued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain.Reason for Changes:Second source for raw material
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
420 par Reel