text.skipToContent text.skipToNavigation

Manufacturer Part #

BVB01/Z0000/02

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Bulgin BVB01/Z0000/02 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Fused: Yes
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.83
USD
Quantity
Unit Price
1
$12.83
4
$12.68
20
$12.50
40
$12.42
125+
$12.22
Product Variant Information section