text.skipToContent text.skipToNavigation

Manufacturer Part #

594D336X9025D2T

594D Series 33 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.5mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,075.00
USD
Quantity
Web Price
500+
$2.15
Product Variant Information section