text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT1325-0530A

ZCAT Series 25 x 11.2 mm Ø12.8 mm 50 Ohm Cable Clamp Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ZCAT1325-0530A - Technical Attributes
Attributes Table
Impedance: 50Ω
Dimension: H  12.8mm x L  25mm x W  11.2mm
Type: Other
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1344
Multiple Of:
1344
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.16
USD
Quantity
Unit Price
1,344
$0.515
2,688+
$0.50
Product Variant Information section