text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S331ATA00

MPZ Series 0603 330 Ω 1.7 A 80 mΩ DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
TDK MPZ1608S331ATA00 - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 330Ω
Rated Current: 1.7A
DC Resistance-Max: 80mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$73.20
USD
Quantity
Web Price
4,000
$0.0183
12,000
$0.0177
20,000
$0.0174
60,000
$0.0167
100,000+
$0.0162
Product Variant Information section