text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF026K81FKE36

CCF02 Series 2 W 6.81 kΩ ±1% ±100 ppm/°C Axial Flameproof Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CCF026K81FKE36 - Technical Attributes
Attributes Table
Resistance: 6.81kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,575.00
USD
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section